STEVAL-ISV006V2, Solar Battery Charger Evaluation Kit Using the SPV1040
STMicroelectronics이 부품 SPV1040 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Digital Still Camera (DSC)
- Gaming and Toys
- GPS
- Portable Media Player
- Smart Phone
- Wireless Headset
Description
- STEVAL-ISV006V2, Evaluation Kit for the SPV1040 is a high efficiency, low power and low voltage DC-DC converter that provides a single output voltage up to 5.2V. Startup is guaranteed at 0.3V and the device operates down to 0.45V when coming out from MPPT mode. It is a 100 kHz fixed frequency PWM step-up (or boost) converter able to maximize the energy generated by few solar cells (polycrystalline or amorphous). The duty cycle is controlled by an embedded unit running an MPPT algorithm with the goal of maximizing the power generated from the panel by continuously tracking its output voltage and current
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SPV1040T | STMicroelectronics | Battery Management ICs | Battery Charger 8-Pin TSSOP Tube | 구매 | |
|
|
SPV1040TTR | STMicroelectronics | Battery Management ICs | Battery Charger 8-Pin TSSOP T/R | 구매 | |