STEVAL-ISA156V1, 38V, 2A Synchronous Step-Down Switching Regulator Evaluation Board based on L6986
STMicroelectronics이 부품 L6986 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Low-Noise Applications (LNM)
Description
- STEVAL-ISA156V1, Evaluation Board based on the L6986, a 38V, 2A synchronous step-down switching regulator with 30 uA quiescent current. It can be used for 12V and 24V buses, programmable logic controllers (PLCs), decentralized intelligent nodes & sensors and low noise applications (LNM)
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4 to 38 V
-
Output Voltage3.3 V
-
Output Current2 A
-
TopologyBuck