STEVAL-ISA142V1, Demonstration Board using the L6564, 50-W wide-range high power factor flyback converter
STMicroelectronics이 부품 L6564D 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- LED Lighting
- Lighting
- Power Supplies
Description
- STEVAL-ISA142V1, Demonstration Board using the L6564, 50-W wide-range high power factor flyback converter. The STEVAL-ISA142V1 product evaluation board implements a 50 W, wide-range mains input, power factor-corrected power supply suitable for all low power applications requiring a high power factor, such as lighting applications and LED power supplies. Use of the low-cost L6564 combined with simple flyback topology provide a very competitive solution
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage24 V
-
Output Power50 W
-
Efficiency88 %
-
TopologyFlyback
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TS2431AILT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
|
ISP817XD | Isocom Components | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 구매 | |
|
|
L6564D | STMicroelectronics | Power Factor Correction - PFC | Power Factor Correction Controller 0.09mA 10-Pin SSOP Tube | 구매 | |