STEVAL-ISA083V1, Demonstration Board using ST1S40IPUR, 4 A peak 800 kHz fixed-frequency PWM synchronous step-down converter
STMicroelectronics이 부품 ST1S40IPUR 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Audio
- DVD Player
- FPGA Solutions
- Graphics Card
- Hard Disk Drive (HDD)
- LCD TV
- Opticals
- Printers
- STB and DVR
Description
- STEVAL-ISA083V1, Demonstration Board using ST1S40IPUR, 4 A peak 800 kHz fixed-frequency PWM synchronous step-down converter. The ST1S40 operates from 4.0 V to 18.0 V input, while it regulates an output voltage as low as 0.8 V and up to VIN (100% duty cycle). The ST1S40 integrates a 95 m-Ohm high-side switch and a 69 m-Ohm synchronous rectifier allowing very high efficiency with very low output voltage. The peak current mode control with internal compensation delivers a very compact solution with a minimum component count
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4 to 18 V
-
Output Voltage3.3 V
-
Output Current4 A
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ST1S40IPUR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18V Synchronous Step Down Single-Out 0.8V to 18V 4A 8-Pin VFQFPN EP T/R | 구매 | |