STEVAL-ILD004V1, Digital Wall Dimmer for Halogen, Low-Consumption Lamps Evaluation Board
STMicroelectronics이 부품 STM8S103F2 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Domestic Water System
- Industrial
- Lamps
- Lighting Dimmer
Description
- STEVAL-ILD004V1, Evaluation Board is designed to propose an innovative and low cost power topology for a light wall dimmer using two sensitive TS820-600FP SCRs and a single STGF10NC60KD IGBT to dim the following lamp types: 100 - 240 V halogen lamps, SELV halogen lamps through magnetic or electronic transformers, and new CFL and LED dimmable lamps. Control of the board is achieved with the STM8S103F2 microcontroller
최종 제품의 경우
-
Input Voltage110 to 230 (AC) V
-
Output Power600 W
-
Number of Derived Elements1
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
L78L05ABZ-AP | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
|
L78L05ABZ-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
|
L78L05ABZ | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag | 구매 | |
|
|
STM8S103F2P6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 4KB Flash 3.3V/5V 20-Pin TSSOP T/R | 구매 | |
|
|
STM8S103F2P3 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 4KB Flash 3.3V/5V 20-Pin TSSOP Tube | 구매 | |
|
|
STM8S103F2P6 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 4KB Flash 3.3V/5V 20-Pin TSSOP Tube | 구매 | |
|
|
STM8S103F2M6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 4KB Flash 3.3V/5V 20-Pin SO W T/R | 구매 | |
|
|
STM8S103F2U6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 4KB Flash 3.3V/5V 20-Pin UFQFPN T/R | 구매 | |
|
|
STM8S103F2M6 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 4KB Flash 3.3V/5V 20-Pin SO W Tube | 구매 | |
|
|
STM8S103F2P3TR | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 4KB Flash 3.3V/5V 20-Pin TSSOP T/R | 구매 | |