STEVAL-IKR001V8D, SPIRIT1 868-MHz low data rate Transceiver Daughter Board with range extender
STMicroelectronics이 부품 SPIRIT1QTR 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Automatic Metering
- Building Automation
- Fire Alarm
- Home Automation
- Security System
- System Monitoring and Control
- Wireless
- Wireless Sensor
Description
- STEVAL-IKR001V8D, SPIRIT1 868-MHz low data rate Transceiver Daughter Board with range extender. The STEVAL-IKR001V8D demonstration board is based on the SPIRIT1, a sub GHz low power, low data rate transceiver suitable for ISM bands and wireless M-BUS systems. The STEVAL-IKR001V8D includes an external power amplifier from SkyWorks, which allows the application to reach +27 dBm (500 mW) output power
최종 제품의 경우
-
Operating Frequency868 MHz
피쳐링 부품 (36)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NX3225GA-24.576M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 24.576MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 구매 | |
|
|
NX3225GA-20M-STD-CRA-1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 20MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 100Ohm Automotive AEC-Q200 4-Pin SMD | 구매 | |
|
|
NX3225GA-27.000M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 27MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 구매 | |
|
|
SE2435L-R | Skyworks Solutions | RF Front End | LNA/PA RF Front End 2dB 16dB 24-Pin QFN EP T/R | 구매 | |
|
|
NX3225GA_12.000MHZ_STD-CRA-1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 300Ohm 4-Pin SMD Automotive AEC-Q200 | 구매 | |
| NX3225GA16.000MSTDCRG1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | 구매 | ||
|
|
NX3225GA_27.000MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 27MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 구매 | |
|
|
M95640-RMN6P | STMicroelectronics | EEPROM | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SO N Tube | 구매 | |
|
|
NX3225GA26.000MSTDCRG2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 26MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 구매 | |
|
|
NX3225GA_14.31818MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 14.31818MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | 구매 | |
|
|
NX3225GA-20MHZ-STD-CRA-1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 20MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 100Ohm Automotive AEC-Q200 4-Pin SMD | 구매 | |
|
|
NX3225GA-20.000M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 20MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | 구매 | |