STEVAL-IHM036V1, Demonstration Board featuring the SLLIMM STGIPN3H60 and MCU STM32F100C6T6B Low Power Motor Control
STMicroelectronics이 부품 STM32F100C6T6 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- Factory Automation
- Industrial
- Industrial Control
Description
- STEVAL-IHM036V1, Demonstration Board to present a universal, fully-tested design consisting of a 3-phase inverter bridge based on the 600V, 3A small low-loss intelligent molded module (SLLIMM) STGIPN3H60 and the STM32F100C6T6B MCU. The SLLIMM consists of short-circuit rugged IGBT's with negative temperature coefficient. Additional auxiliary functions are under voltage lockout and smart shut-down
최종 제품의 경우
-
Motor TypeAC Motor
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
VIPER16LDTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz T/R 16-Pin SO N | 구매 | |
|
|
STGIPN3H60AT | STMicroelectronics | Intelligent Power Modules - IPMs | IPM IGBT 600V 3A 26-Pin NDIP Tube | 구매 | |
|
|
VIPER16LD | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 16-Pin SO N | 구매 | |
|
|
L78L33ACUTR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
|
ST3485ECDR | STMicroelectronics | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R | 구매 | |
|
|
STGIPN3H60T-H | STMicroelectronics | Intelligent Power Modules - IPMs | IPM IGBT 600V 3A 26-Pin NDIP Tube | 구매 | |
|
|
STGIPN3H60 | STMicroelectronics | Intelligent Power Modules - IPMs | IPM IGBT 600V 3A 26-Pin NDIP Tube | 구매 | |
|
|
STGIPN3H60A | STMicroelectronics | Intelligent Power Modules - IPMs | IPM IGBT 600V 3A 26-Pin NDIP Tube | 구매 | |
|
|
STM32F100C6T6BTR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 구매 | |
|
|
STM32F100C6T6B | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 구매 | |