STEVAL-IFP007V1, 16-bit PLC digital input card Demonstration Board based on SCLT3-8
STMicroelectronics이 부품 SCLT3-8BT8 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Environmental
Description
- STEVAL-IFP07V1, Demonstration Board is based on the SCLT3-8 protected digital input termination with serialized state transfer and termination with serialized state transfer and allows the user to evaluate the behavior of the SCLT3-8 device in industrial environmental conditions
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ACPL-K73L-000E | Broadcom Inc | Logic Output Photocouplers | Optocoupler Logic-Out Push-Pull DC-IN 2-CH 8-Pin SO Stretched Tube | 구매 | |
|
|
SCLT3-8BT8 | STMicroelectronics | Circuit Protection Misc | Protected Digital Input Termination With Serialized State Transfer | 구매 | |
|
|
SCLT3-8BT8-TR | STMicroelectronics | Circuit Protection Misc | Protected Digital Input Termination With Serialized State Transfer | 구매 | |