STEVAL-BFA001V2B, Multi-Sensor Predictive Maintenance Kit with IO-Link stack v.1.1
STMicroelectronics이 부품 IIS3DWBTR 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- Condition Monitoring & Predictive Maintenance
Description
- STEVAL-BFA001V2B, Industrial Reference Design Kit designed for condition monitoring (CM) and predictive maintenance (PdM). The layout is designed to meet IEC61000-4-2/4 and EN60947 requirements for industrial applications
피쳐링 부품 (14)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
L6362ATR | STMicroelectronics | Transceivers Misc | IO-Link Communication Transceiver Device IC 1TX 1RX 12-Pin VFDFPN EP T/R | 구매 | |
|
|
M95M01-DFCS6TP/K | STMicroelectronics | EEPROM | EEPROM Serial-SPI 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R | 구매 | |
|
|
STM32F469AIY6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 168-Pin WLCSP T/R | 구매 | |
|
|
NX2012SA-32.768K-STD-MUB-1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 80000Ohm 2-Pin SMD | 구매 | |
|
|
NX2012SA 32.768KHz STD-MUB-1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 80000Ohm 2-Pin SMD | 구매 | |
|
|
NX2012SA-32.768K-STD-MUB-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 80000Ohm 2-Pin SMD Automotive AEC-Q200 | 구매 | |
|
|
IMP34DT05 | STMicroelectronics | Microphones | Mic Omni-Directional -26dB 1.8V Rectangle Solder Pad | 구매 | |
|
|
LPS22HBTR | STMicroelectronics | Board Mount Pressure Sensors | Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R | 구매 | |
|
|
LDK220PU33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin DFN T/R | 구매 | |
|
|
NX2016SA_24.000MHZ_STD-CZS-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 24MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD Automotive AEC-Q200 | 구매 | |
|
|
L6984ATR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.9V 0.35A 10-Pin VDFPN EP T/R | 구매 | |
|
|
IMP34DT05TR | STMicroelectronics | Microphones | Mic Omni-Directional -26dB 1.8V Rectangle Solder Pad | 구매 | |