STEVAL-1PS01EJR, Evaluation Board based on the ST1PS01EJR 400mA Nano-Quiescent Synchronous Step-Down Converter
STMicroelectronics이 부품 ST1PS01 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Bluetooth
- Energy harvesting
- Fitness Equipment
- Industrial Sensor
- Li-Ion Cell Applications
- Portable-Powered Products
- Smart Watch
- Sport Bands
- Tracking Applications
- Wearable Electronics
- Wireless Sensor
Description
- STEVAL-1PS01EJR, Evaluation Board features the ST1PS01 nano-quiescent, mini-aturized synchronous step-down converter that is designed for applications where high efficiency, PCB size and thickness are key factors. The converter can provide up to 400mA output current with an input voltage ranging from 1.8V to 5.5V. The output voltage can be dynamically adjusted from 1.8V to 3.3V using two digital control inputs
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 5.5 V
-
Output Voltage1.8 to 3.3 V
-
Output Current0.4 A
-
Efficiency94 %
-
TopologyBuck
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ST1PS01EJR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Down Single-Out 1.8V/2.7V/3V/3.3V 0.4A 8-Pin Flip-Chip T/R | 구매 | |
|
|
ST1PS01AJR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Down Single-Out 1.9V/2V/2.1V/2.8V 0.4A 8-Pin Flip-Chip T/R | 구매 | |
|
|
ST1PS01DJR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Down Single-Out 1.8V/2.3V/2.5V/2.8V 0.4A 8-Pin Flip-Chip T/R | 구매 | |