STEVAL-1PS01AJR, Evaluation Board based on ST1PS01AJR 400mA Nano-Quiescent Synchronous Step-Down Converter
STMicroelectronics이 부품 ST1PS01AJR 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Bluetooth
- Energy harvesting
- Fitness Equipment
- Industrial Sensor
- Li-Ion Cell Applications
- Portable-Powered Products
- Smart Watch
- Sport Bands
- Tracking Applications
- Wearable Electronics
- Wireless Sensor
Description
- STEVAL-1PS01AJR, Evaluation Board features the ST1PS01 mini-aturized, nano-quiescent, synchronous step-down converter designed for applications where high efficiency, PCB size and thickness are the key factors. The converter can provide up to 400mA output current with a 1.8V to 5.5V input voltage range. The output voltage can be dynamically adjusted from 1.9V to 2.8V using two digital control inputs
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 5.5 V
-
Output Voltage1.9 to 2.8 V
-
Output Current0.4 A
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ST1PS01AJR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Down Single-Out 1.9V/2V/2.1V/2.8V 0.4A 8-Pin Flip-Chip T/R | 구매 | |