SRC4192EVM, Evaluation Module for the SRC4192 asynchronous sample rate converter
Texas Instruments이 부품 SRC4192IDB 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
- SN74AHC1G04 CAD symbol
- SN74AHC32 CAD symbol
- REG1117-33 CAD symbol
- SN74CBTLV3245A CAD symbol
- DIT4192 CAD symbol
- SRC4192 CAD symbol
- SN74ALVC125 CAD symbol
- SN74LVC04A CAD symbol
- SN74AHC1G14 CAD symbol
- PLL1705 CAD symbol
- SN74AHC244 CAD symbol
- SN74ALVC245 CAD symbol
- REG1117 CAD symbol
- SN74ALVC244 CAD symbol
- SN74LVC1G07 CAD symbol
최종 제품의 경우
- Audio
Description
- SRC4192EVM, Evaluation Module for the SRC4192 asynchronous sample rate converter. The SRC4192EVM evaluation module provides a hardware platform for evaluating the SRC4192, SRC4193, and SRC4190 asynchronous sample rate converters
피쳐링 부품 (63)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SN74LVC1G07DBVTE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R | 구매 | |
|
|
SN74LVC1G07DBV | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R | 구매 | |
|
|
REG1117-3.3/2K5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
SN74LVC04APWRG3 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP T/R | 구매 | |
|
|
B3S-1000 | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag | 구매 | |
|
|
SN74LVC1G07DBVRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R | 구매 | |
|
|
REG1117-3.3/2K5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
SN74AHC32PWRG4-M | Texas Instruments | Logic Gates | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R | 구매 | |
|
|
SN74LVC04APWRG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP T/R | 구매 | |
|
|
REG1117-3.3/2K5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
90HBW04PT | Grayhill | Switch DIP | Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 구매 | |
|
|
90HBW04PRT | Grayhill | Switch DIP | Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R | 구매 | |