SPT7852, is a monolithic dual 10-bit ADC that can sample input at a rate of up to 20 MSPS
onsemi이 부품 SPT7852SCT 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cell Basestation
- Instrumentation and Measurement
- Pen Digitizer
- Portable
- Set-Top Box
Description
- SPT7852, is a monolithic dual 10-bit ADC that can sample input at a rate of up to 20 MSPS and operates at extremely low power
최종 제품의 경우
-
ADC Resolution10 Bit
-
ADC Sampling Rate20M SPS
-
Number of Channels2CH
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1152CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin SOIC N Tube | 구매 | |
|
|
LTC1152CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin SOIC N T/R | 구매 | |
|
|
LTC1152CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin SOIC N | 구매 | |