SPC5-L9177A-K01, Small Engine EFI (Electronic Fuel Injection) Reference Design for SPC572L MCU and L9177A Driver
STMicroelectronics이 부품 SPC572L 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Agriculture
- Motorcycle
- Nautical Engine
- Supply Generator
Description
- SPC5-L9177A-K01, Small Engine EFI (Electronic Fuel Injection) Reference Design. The SPC5-L9177A-K01 provides a reference design to evaluate a complete solution to control one or two-cylinders internal combustion engine for Mid-End and Low-End Application (e.g. small motorcycle, portable generator, agriculture, nautical engines, etc.)
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSPC5
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
L9177A | STMicroelectronics | Motor Controller and Driver ICs | Triple Half Bridge Motor Driver 64-Pin TQFP EP Tray Automotive AEC-Q100 | 구매 | |
|
|
SPC572L | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z2 RISC 1MB Flash 3.3V/5V 100-Pin TQFP EP T/R Automotive AEC-Q100 | 구매 | |
|
|
SPC572L64F2BC6AY | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z2 RISC 1.5KB Flash 3.3V/5V 80-Pin TQFP EP Tray Automotive AEC-Q100 | 구매 | |
|
|
SPC572L64F2BC6AR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z2 RISC 1.5KB Flash 3.3V/5V 80-Pin TQFP EP T/R Automotive AEC-Q100 | 구매 | |
| SPC572L64E3 | STMicroelectronics | Microcontrollers - MCUs | 32-bit Power based MCU for automotive powertrain applications Automotive AEC-Q100 | 구매 | ||
|
|
SPC572L64E3BC6AR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z2 RISC 1.5MB Flash 3.3V/5V Automotive AEC-Q100 100-Pin TQFP EP T/R | 구매 | |