SN65LVDS387EVM, 16-channel LVDS Driver Evaluation Module
Texas Instruments이 부품 SN65LVDS387DGG 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Industrial Applications
Description
- SN65LVDS387EVM, has designed easy-to-use evaluation modules (EVMs) for its 16-channel Low-Voltage Differential Signaling (LVDS) driver and receivers. Flexibility has been designed into these EVMs so they can be set up in a point-to-point topology (1 driver to 1 receiver) or a multi-drop topology (1 driver to various receivers). Detailed instructions and diagrams have been included for the above mentioned interconnections to facilitate set up and help system designers reduce design cycle time
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SN65LVDS387DGGG4 | Texas Instruments | LVDS | LVDS Driver 630Mbps 0.454V 64-Pin TSSOP Tube | 구매 | |
|
|
SN65LVDS387DGGRG4 | Texas Instruments | LVDS | LVDS Driver 630Mbps 0.454V 64-Pin TSSOP T/R | 구매 | |
|
|
SN65LVDS387DGG | Texas Instruments | LVDS | LVDS Driver 630Mbps 0.454V 64-Pin TSSOP Tube | 구매 | |
|
|
SN65LVDS387DGGR | Texas Instruments | LVDS | LVDS Driver 630Mbps 0.454V 64-Pin TSSOP T/R | 구매 | |