SN65LVDS101EVM, Evaluation Module using SN65LVDS101DGK 2-GBPS Differential Repeater
Texas Instruments이 부품 SN65LVDS101DGK 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Wireless Base Station
Description
- SN65LVDS101EVM, Evaluation Module using SN65LVDS101DGK 2-GBPS Differential Repeater. The 2-GBPS differential repeater evaluation module (EVM) allows evaluation of the SN65LVDS101 differential repeaters/ translators
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SN65LVDS101DGK | Texas Instruments | LVDS | LVDS Translator/Repeater 2000Mbps 0.75V 8-Pin VSSOP Tube | 구매 | |
|
|
SN65LVDS101DGKR | Texas Instruments | LVDS | LVDS Translator/Repeater 2000Mbps 0.75V 8-Pin VSSOP T/R | 구매 | |
|
|
SN65LVDS101DGKRG4 | Texas Instruments | LVDS | LVDS Translator/Repeater 2000Mbps 0.454V 8-Pin VSSOP T/R | 구매 | |