SN65HVD101EVM, Evaluation Module for the SN65HVD102 IO-Link Device Transceiver
Texas Instruments이 부품 SN65HVD102R 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Communications and Telecom
- Industrial
- Telecom Infrastructure
Description
- SN65HVD101EVM, Evaluation Module helps designers to evaluate the SN65HVD102 IO-Link Device Transceiver. The SN65HVD10x IO-LINK PHYs implement the IO-LINK interface for industrial point-to-point communication. When the device is connected to an IO-Link master through a 3-wire interface, the device will respond to communication initiated by the master. These PHY devices will exchange data with the Master node, acting as a complete physical layer for bi-directional communication. The SN65HVD102 operates from an external 3.3V or 5V local supply connected to VCC_IN and GND on TB2
최종 제품의 경우
-
Interface StandardsI/O
-
Supply VoltageSingle(9 to 36) V
-
FunctionsLine Transmitter
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SN65HVD102RGBT | Texas Instruments | PHY | PHY 1-CH 3.3V/5V 20-Pin VQFN EP T/R | 구매 | |
|
|
SN65HVD102RGBR | Texas Instruments | PHY | PHY 1-CH 3.3V/5V 20-Pin VQFN EP T/R | 구매 | |