SLUU135A, 50W, 3.25 to 3.5V DC to DC Single Output Power Supply for Telecom DC to DC Converter
Texas Instruments이 부품 UCC38085D 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
- Telecom DC to DC Converter
Description
- SLUU135A, 50W, 3.25 to 3.5V DC to DC Single Output Power Supply for Telecom DC to DC Converter. 50-W push-pull converter using the UCC38083, a current-mode controlled PWM with programmable slope compensation. This design controls a push-pull synchronous rectified topology which generates 15A of current at 3.3V from 24-V nominal input voltage. The module is designed to operate at a range between 18.5V and 35V and provides a 3.3VDC regulated output. The operating frequency is 200kHz
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage18 to 35 V
-
Output Voltage3.25 to 3.5 V
-
Output Current15 A
-
Output Power50 W
-
Efficiency88.5 %
-
TopologyPush-Pull
피쳐링 부품 (9)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TLV431AIDR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 8-Pin SOIC T/R | 구매 | |
|
|
TLV431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
|
TLV431AIDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
|
TPS2812DR | Texas Instruments | Gate and Power Drivers | Driver 2A 2-OUT High Speed Non-Inv 8-Pin SOIC T/R | 구매 | |
|
|
TLV431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
|
TLV431AIDBVTE4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
|
TLV431AIDBVT | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
|
TPS2812D | Texas Instruments | Gate and Power Drivers | Driver 2A 2-OUT High Speed Non-Inv 8-Pin SOIC Tube | 구매 | |
|
|
TPS2812DRG4 | Texas Instruments | Gate and Power Drivers | Driver 2A 2-OUT High Speed Non-Inv 8-Pin SOIC T/R | 구매 | |