Single Supply, Micro-power Toxic Gas Detector Using an Electrochemical Sensor
Analog Devices이 부품 ADA4505-2A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Instrument
- Patient Monitor
- Position Sensor
- Pressure Sensor
- Remote System
Description
- Single Supply, Micro-power Toxic Gas Detector Using an Electrochemical Sensor. The Circuit is a single-supply, low power battery operated, portable gas detector using an electrochemical sensor
최종 제품의 경우
-
Number of SuppliesSingle
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP2503ACPZ-4.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 4.2V 0.6A 10-Pin LFCSP EP T/R | 구매 | |
|
|
ADP2503ACPZ-5.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.6A 10-Pin LFCSP EP T/R | 구매 | |
|
|
ADP2503ACPZ-4.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 4.5V 0.6A 10-Pin LFCSP EP T/R | 구매 | |
|
|
ADP2503ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 2.8V to 5.5V 0.6A 10-Pin LFCSP EP T/R | 구매 | |
|
|
ADP2503ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 3.3V 0.6A 10-Pin LFCSP EP T/R | 구매 | |
|
|
ADA4505-2ARMZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP T/R | 구매 | |
|
|
ADA4505-2ACBZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±2.5V/5V 8-Pin WLCSP T/R | 구매 | |
|
|
ADA4505-2ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube | 구매 | |