Si477X Series Tuners Evaluation Board
Silicon Labs이 부품 SI4770 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio
- Boom Box
- Consumer Electronics
- Home Theater
Description
- Si477x EVB is a platform designed to simplify evaluation and development with the Silicon Laboratories Si477x series tuners. The platform includes both hardware and software tools to easily configure and operate the tuner
피쳐링 부품 (18)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
34LC02T-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100 | 구매 | |
|
|
34LC02T-I/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TDFN EP T/R | 구매 | |
|
|
34LC02-E/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100 | 구매 | |
|
|
34LC02-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
34LC02T-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
|
34LC02-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
|
34LC02-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
|
34LC02-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
|
34LC02T-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100 | 구매 | |
|
|
34LC02-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
|
34LC02T-E/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TDFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
34LC02T-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R | 구매 | |