SI2493FS08-EVB, Evaluation Board for the SI2493 ISOmodem Chip with a UART Interface
Silicon Labs이 부품 SI2493-D-FT 을 사용하는 참조 설계
이미지
1 / 10
연관된 문서
최종 제품의 경우
- Medical and Healthcare
- Patient Monitoring
- Point-of-sale Terminals
- Security System
- Set-Top Box
- Smart Phone
Description
- SI2493FS08-EVB, Evaluation Board for the SI2493 ISOmodem Chip with a UART Interface. The EVB consists of a motherboard with a power supply, an RS-232 and USB interface, other ease-of-use features, and a complete removable modem module on a daughter card
피쳐링 부품 (30)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM386M-1/NOPB | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 0.325W Class-AB 8-Pin SOIC Tube | 구매 | |
|
|
LM386M-1/NOPB | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 0.325W Class-AB 8-Pin SOIC Tube | 구매 | |
|
|
MAX3237ECAI+T | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R | 구매 | |
|
|
MAX3237EAI+ | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP Tube | 구매 | |
|
|
CP2102N-A02-GQFN20 | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 20-Pin QFN EP | 구매 | |
|
|
DS1818-10+ | Analog Devices | Supervisory Circuits | Processor Supervisor 2.88V 1 Active Low/Open Drain 3-Pin TO-92 Bag | 구매 | |
|
|
MAX3237EEAI+T | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R | 구매 | |
|
|
MAX3237EAI+T | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R | 구매 | |
|
|
CP2102N-A02-GQFN20R | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V T/R Medical 20-Pin QFN EP | 구매 | |
|
|
TPS77601DRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.5A 8-Pin SOIC T/R | 구매 | |
|
|
DS1818-10+T&R | Analog Devices | Supervisory Circuits | Processor Supervisor 2.88V 1 Active Low/Open Drain 3-Pin TO-92 T/R | 구매 | |
|
|
MAX3237EAI+ | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP Tube | 구매 | |