Sensor-Transducer Signal Conditioning for Diagnostics, Monitoring and Therapy
Analog Devices이 부품 MAX472 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Diagnostics, Monitoring and Therapy
- Pressure Sensor
Description
- Application circuit Detects Excessive Current Flow Into Device Under Test, Removes Power From Device, and Identifies Failed Device to Tester's Microprocessor
피쳐링 부품 (30)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX907CPA+ | Analog Devices | Linear Comparators | Comparator Dual 5.5V 8-Pin PDIP N Tube | 구매 | |
|
|
MAX907ESA+T | Analog Devices | Linear Comparators | Comparator Dual 5.5V 8-Pin SOIC N T/R | 구매 | |
|
|
MAX907CSA+ | Analog Devices | Linear Comparators | Comparator Dual 5.5V 8-Pin SOIC N Tube | 구매 | |
|
|
SN74HC74DBR | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SSOP T/R | 구매 | |
|
|
74HC08D,653 | Nexperia | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SO | 구매 | |
|
|
74HC08D-Q100,118 | Nexperia | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SO T/R Automotive AEC-Q100 | 구매 | |
|
|
MAX907CSA+T | Analog Devices | Linear Comparators | Comparator Dual 5.5V 8-Pin SOIC N T/R | 구매 | |
|
|
74HC08BQ-Q100,115 | Nexperia | Logic Gates | AND Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin DHVQFN EP T/R | 구매 | |
|
|
74HC08D/AUJ | Nexperia | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SO | 구매 | |
|
|
MAX907CSA+ | Analog Devices | Linear Comparators | Comparator Dual 5.5V 8-Pin SOIC N Tube | 구매 | |
|
|
SN74HC74DRG4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC T/R | 구매 | |
|
|
74HC08D | Toshiba | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R | 구매 | |