SCAN90CP02EVK/NOPB, Evaluation Kit for the SCAN90CP02, 1.5-Gbps 2x2 LVDS CrossPoint Switch
Texas Instruments이 부품 SCAN90CP02SP 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Add/Drop Multiplexer
- ATCA Backplane
- ATCA/MicroTCA Solution
- Clock Management and Distribution
Description
- SCAN90CP02EVK/NOPB, Evaluation Kit for the SCAN90CP02, 1.5-Gbps 2x2 LVDS CrossPoint Switch. The SCAN90CP02 evaluation kit is used to help demonstrate the performance of the device and its advanced features such as pre-emphasis and IEEE 1149.6. The evaluation board includes two SCAN90CP02 devices. Device U1 uses SMA connectors for both the non-inverting and inverting differential input and output signals for each channel (total of 8 SMA connectors for U1). Inputs are terminated with 100 ohms. Device U2 uses CAT5 connectors for the input and output signals. Inputs are terminated with 100 ohms
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SCAN90CP02SP/NOPB | Texas Instruments | Digital Crosspoint Switches | Digital Crosspoint Single 2x2 1.5Gbps 28-Pin UQFN EP T/R | 구매 | |
|
|
SCAN90CP02SP/NOPB | Texas Instruments | Digital Crosspoint Switches | Digital Crosspoint Single 2x2 1.5Gbps 28-Pin UQFN EP T/R | 구매 | |