SC2677BEVB-2, Evaluation Board for SC2677B Dual Synchronous Voltage Mode Controller with Current Sharing Circuitry
Semtech이 부품 SC2677B 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Graphics Card
- Power Supplies
Description
- SC2677BEVB-2, Evaluation Board for SC2677B Dual Synchronous Voltage Mode Controller with Current Sharing Circuitry. The SC2677B is a versatile 2 phase, synchronous, voltage mode PWM controller that can be used in two distinct ways. The SC2677B is ideal for applications where point of use output power exceeds any single input power budget
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage3.3|5|12 V
-
Efficiency90 %
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SC2677BTETRT | Semtech | PWM and Resonant Controllers | Voltage Mode PWM Controller 0.5V 1.7A 300kHz to 1000kHz 24-Pin TSSOP EP | 구매 | |