Safe Hot-Swapping Using the LTC1421
Analog Devices이 부품 LTC1421 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- ATCA Backplane
- Backplane Distributed Power
Description
- Typical application using the LTC1421 can turn on two Positive and one Negative Board Supply Voltages at a Programmable Rate, allowing a Board to be Safely Inserted In, or Removed from, a Live Backplane
최종 제품의 경우
-
Input Voltage-12|5|12 V
피쳐링 부품 (15)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1421IG#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SSOP T/R | 구매 | |
|
|
LTC1421IG-2.5#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SSOP T/R | 구매 | |
|
|
LTC1421CSW-2.5#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SOIC W T/R | 구매 | |
|
|
LTC1421CG-2.5#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SSOP T/R | 구매 | |
|
|
LTC1421CG-2.5#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SSOP Tube | 구매 | |
|
|
LTC1421IG#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SSOP Tube | 구매 | |
|
|
LTC1421IG-2.5 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SSOP | 구매 | |
|
|
LTC1421ISW#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SOIC W T/R | 구매 | |
|
|
LTC1421ISW-2.5#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SOIC W T/R | 구매 | |
|
|
LTC1421CG#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SSOP T/R | 구매 | |
|
|
LTC1421CSW#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SOIC W T/R | 구매 | |
|
|
LTC1421ISW-2.5#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SOIC W Tube | 구매 | |