S-Parameter Measurements and Stability Analysis for the MAX2640 LNA
Analog Devices이 부품 MAX2640 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Remote Keyless Entry
Description
- S-Parameter Measurements and Stability Analysis for the MAX2640 LNA. Stability analysis of the MAX2640 LNA is performed using S-parameter measurements. Multiple test cases confirm the validity of the S-parameter data and that the device is stable up to 5GHz. It recommends the amount of inductance required on the VCC line for optimum stability. It also summarizes the performance at 315MHz for an automotive keyless-entry application and the match required
최종 제품의 경우
-
Operating Frequency315 MHz
-
Gain17.4 dB
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX2640AUT+ | Analog Devices | RF Amplifiers | RF Amp Single LNA 1.5GHz 5.5V 6-Pin SOT-23 T/R | 구매 | |
|
|
MAX2640EUT+T | Analog Devices | RF Amplifiers | RF Amp Single LNA 1.5GHz 5.5V 6-Pin SOT-23 T/R | 구매 | |
|
|
MAX2640AUT+T | Analog Devices | RF Amplifiers | RF Amp Single LNA 1.5GHz 5.5V 6-Pin SOT-23 T/R | 구매 | |
|
|
MAX2640AUT+ | Analog Devices | RF Amplifiers | RF Amp Single LNA 1.5GHz 5.5V 6-Pin SOT-23 T/R | 구매 | |
|
|
MAX2640EUT+ | Analog Devices | RF Amplifiers | RF Amp Single LNA 1.5GHz 5.5V 6-Pin SOT-23 T/R | 구매 | |
|
|
MAX2640AUT+T | Analog Devices | RF Amplifiers | RF Amp Single LNA 1.5GHz 5.5V 6-Pin SOT-23 T/R | 구매 | |
|
|
MAX2640EUT+T | Analog Devices | RF Amplifiers | RF Amp Single LNA 1.5GHz 5.5V 6-Pin SOT-23 T/R | 구매 | |
|
|
MAX2640EUT+ | Analog Devices | RF Amplifiers | RF Amp Single LNA 1.5GHz 5.5V 6-Pin SOT-23 T/R | 구매 | |