Revised Puls oximeter Design Using the MSP430 MCU
Texas Instruments이 부품 MSP430FG437 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Blood Analyzer
- Blood Glucose
Description
- Revised Design using MSP430 MCU. This application describes the upgrades and modifications made to the application discussed in A Single-Chip Design Using the MSP430 (SLAA274). The improvements include the upgrade from RS232 connectivity to USB Bridge, provision for wireless interface, LCD upgrade and so on
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS71501QDCKRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 15V 0.05A 5-Pin SC-70 T/R Automotive AEC-Q100 | 구매 | |
|
|
MSP430FG437IPN | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 80-Pin LQFP Tray | 구매 | |
|
|
MSP430FG437IPNR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 80-Pin LQFP T/R | 구매 | |
|
|
MSP430FG437IZCAR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 113-Pin NFBGA T/R | 구매 | |
|
|
MSP430FG437IZCAT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 113-Pin NFBGA T/R | 구매 | |