REFD6124, PoE-Powered LED Lighting Reference Design
Analog Devices이 부품 MAX16832AASA+ 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Industrial Lighting
Description
- REFD6124, Reference design powers an LED light bulb using power-over-ethernet (PoE) and control through a Bluetooth module. The bulb can be wirelessly turned on/off and dimmed with 9 levels of brightness using Bluetooth. The circuit comprises a MAX5969A powered device (PD) controller, a MAX16832 LED driver with an integrated MOSFET, a MAX15062 synchronous step-down DC-DC converter, an 8-bit MCU and a Bluetooth module
피쳐링 부품 (9)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX15062AATA | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 3.3V 0.3A 8-Pin TDFN T/R | 구매 | |
|
|
MAX15062AATA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 3.3V 0.3A 8-Pin TDFN T/R | 구매 | |
|
|
C8051F310-GQR | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 16KB Flash 3.3V 32-Pin LQFP T/R | 구매 | |
|
|
MAX5969AETB+ | Analog Devices | Interface Controllers | Powered Device Interface Controller 10-Pin TDFN EP T/R | 구매 | |
|
|
MAX5969AETB+ | Analog Devices | Interface Controllers | Powered Device Interface Controller 10-Pin TDFN EP T/R | 구매 | |
|
|
MAX15062AATA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 3.3V 0.3A 8-Pin TDFN T/R | 구매 | |
|
|
NX5032GA-10.000000MHZ-LN-CD-1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 10MHz ±50ppm (Tol) ±50ppm (Stability) 8pF FUND 120Ohm 2-Pin SMD | 구매 | |
|
|
MAX16832AASA+ | Analog Devices | LED Drivers | LED Driver 350uA Supply Current 8-Pin SOIC EP Tube | 구매 | |
|
|
MAX16832AASA+ | Analog Devices | LED Drivers | LED Driver 350uA Supply Current 8-Pin SOIC EP Tube | 구매 | |