RD-549, Reference Design for FAN9611 2-phase interleave BCM PFC controller in a design of a Power-Factor-Correction front-end up to 3KW
onsemi이 부품 FAN9611MX 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Auxiliary Module
Description
- RD-549, Reference Design for FAN9611 2-phase interleave BCM PFC controller in a design of a Power-Factor-Correction front-end up to 3KW. This reference design is made for a high efficiency, high power PFC up to 3 KW. It can be used in applications such as inverter type air conditioner, welding machine, EV charger, UPS etc. To achieve higher efficiency and power density, we adopted a two-channel interleave topology
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage160 to 264 (AC) V
-
Output Voltage400 V
-
Output Power3000 W
-
Topology2-Phase Inverter|Boost PFC|HV Buck