Raspberry Pi 3 Model B+, Latest Raspberry Pi 3 Product based on BCM2837B0 ARM Cortex-A53, features enhanced Processing Power, Faster Ethernet, dual-band Wi-Fi, Bluetooth 4.2/BLE and PoE support
Raspberry Pi Ltd이 부품 BCM2837B0IFSBG 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Communications & Networking
- Consumer Electronics
- Embedded Electronics
- Hobby & Education
- Internet of Things (IoT)
Description
- Raspberry Pi 3 Model B+, Evaluation Board is the latest product in the Raspberry Pi 3 range, boasting a 64-bit quad core processor running at 1.4GHz, dual-band 2.4GHz and 5GHz wireless LAN, Bluetooth 4.2/BLE, faster Ethernet, and PoE capability via a separate PoE HAT The dual-band wireless LAN comes with modular compliance certification, allowing the board to be designed into end products with significantly reduced wireless LAN compliance testing, improving both cost and time to market. The Raspberry Pi 3 Model B+ maintains the same mechanical footprint as both the Raspberry Pi 2 Model B and the Raspberry Pi 3 Model B
최종 제품의 경우
-
Embedded System TypeMPU
-
Core ProcessorARM Cortex-A53
-
PlatformRaspberry Pi 3 Model B+
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 구매 | |
|
|
NC7WZ16L6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin MicroPak T/R | 구매 | |
|
|
NC7WZ16FHX | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin UDFN T/R | 구매 | |