QUICKSILVER-EVL, Quicksilver IoT Development Kit based on CYW43907 802.11 Wireless LAN
Infineon Technologies AG이 부품 CYW43907 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- IoT Applications
Description
- QUICKSILVER-EVL, Quicksilver IoT Development Kit features a certified Wi-Fi module powered by the Cypress CYW43907 chipset enabling industry-leading 802.11a/b/g/n dual-band Wi-Fi (2.4/5 GHz). Supported within the WICED Studio SDK and Arrow Connect, Quicksilver developers can minimize the hassles related to interoperability, compliance and testing of IoT designs
피쳐링 부품 (20)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
Type 1GC | LBWA1UZ1GC-901 | Murata Manufacturing | 802.11 Wireless LAN | Module 802.11a/b/g/n 5.825GHz 65000Kbps 136-Pin LGA | 구매 | |
|
|
S25FL064LABNFI010 | Infineon Technologies AG | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tray | 구매 | |
|
|
ABS07-120-32.768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 60000Ohm 2-Pin CSMD T/R | 구매 | |
|
|
AP2114H-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
AP2511SN-7 | Diodes Incorporated | USB Power Switches | Hi Side Single 5.5V 3.7A 6-Pin UDFN EP T/R | 구매 | |
|
|
MCP3208-BI/SL | Microchip Technology | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 12-bit Serial 16-Pin SOIC N Tube | 구매 | |
|
|
LBWA1UZ1GC-TEMP | Murata Manufacturing | 802.11 Wireless LAN | Module 802.11a/b/g/n 5.825GHz 150000Kbps LGA | 구매 | |
|
|
S25FL064LABNFI010 | Infineon Technologies AG | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tray | 구매 | |
|
|
LAN8720A-CP-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 24-Pin VQFN EP T/R | 구매 | |
|
|
FT2232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin VQFN EP | 구매 | |
|
|
AT93C46D-TH-B | Microchip Technology | EEPROM | EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube | 구매 | |
|
|
MCP3208-BI/SLVAO | Microchip Technology | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 16-Pin SOIC N Tube | 구매 | |