Proximity Sensor-based Remote Control Application Circuit Using MMA7340L
NXP Semiconductors이 부품 MMA7456L 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Digital Camera
- Digital Video Camera
- Gaming Device
- GPS Navigation
- Laptop
- Navigation System
- Notebook
- Portable Media Player
- Remote Control
Description
- Proximity Sensor-based Remote Control Application Circuit. The Proximity Sensor-based Remote Control is an example of advance universal remote control, implementing wireless 2.4-GHz connectivity, proximity sensors, and an accelerometer all in a single application. This application describes the system solution, hardware and software designs
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NX2520SA-16MHZ-STD-CSW-4 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | 구매 | |
|
|
MC9S08QG8CDNE | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 8-Pin SOIC N Tube | 구매 | |