Programmable Voltage Source with Boosted Current Output Using the AD5292 Digital Potentiometer, OP184 Op-Amp and MOSFETs
Analog Devices이 부품 AD5292 을 사용하는 참조 설계
이미지
1 / 1
Description
- Programmable Voltage Source with Boosted Current Output Using the AD5292 Digital Potentiometer, OP184 Op-Amp and MOSFETs. This circuit provides a low cost, programmable, high voltage source with boosted output current using the AD5292 digital potentiometer in conjunction with the OP184 operational amplifier. The BSS138 PMOS transistor and Si2307CDS NMOS transistor provide current drive capability up to 2.5A
피쳐링 부품 (13)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
OP184FSZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
|
OP184ESZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
|
OP184FSZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
|
OP184ESZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
|
OP184FSZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
|
OP184ESZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
|
AD5292BRUZ-20-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 1024POS Non-Volatile 14-Pin TSSOP T/R | 구매 | |
|
|
AD5292BRUZ-100 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube | 구매 | |
|
|
AD5292BRUZ-50-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 1024POS Non-Volatile 14-Pin TSSOP T/R | 구매 | |
|
|
AD5292BRUZ-20 | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube | 구매 | |
|
|
AD5292SRUZ-20-EP | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube | 구매 | |
|
|
AD5292BRUZ-50 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube | 구매 | |