Programmable Gain Element Using the AD5452, 12-Bit, 1CH Current Output DAC Family
Analog Devices이 부품 AD5452 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- AD5452YRMZ-REEL CAD/Foot Print
- AD8065ART-R2 CAD/Foot Print
- ad8065ar-reel CAD symbol
- AD8065ART-R2 Multisim SPICE
- AD8065ARTZ-REEL CAD/Foot Print
- AD5452YRM-REEL CAD/Foot Print
- AD5452YRMZ CAD/Foot Print
- ad5452yuj-reel CAD symbol
- AD5452YRM-REEL7 CAD/Foot Print
- AD5452YUJZ-REEL7 CAD/Foot Print
- AD8065ARZ CAD/Foot Print
- AD5452YRM CAD/Foot Print
- AD8065AR-REEL7 Multisim SPICE
- AD8065AR CAD/Foot Print
- AD8065ART-REEL CAD/Foot Print
- AD5452YRMZ-REEL7 CAD/Foot Print
- AD5452YRM Multisim SPICE
- ad5452yrm CAD symbol
- AD5452YUJ-REEL CAD/Foot Print
- ad8065ar CAD symbol
- ad8065art-reel CAD symbol
- AD8065AR-REEL7 CAD/Foot Print
- ad5452yrm-reel7 CAD symbol
- ad5452yuj-reel7 CAD symbol
- ad8065ar-reel7 CAD symbol
- ad8065art-reel7 CAD symbol
- AD8065ARTZ-REEL7 CAD/Foot Print
- ad5452yrm-reel CAD symbol
- AD5452YUJ-REEL7 CAD/Foot Print
- AD5452YUJZ-REEL CAD/Foot Print
- ad8065art-r2 CAD symbol
- AD8065AR-REEL CAD/Foot Print
- AD8065ART-REEL7 CAD/Foot Print
- AD8065ARTZ-R2 CAD/Foot Print
- AD8065ARZ-REEL CAD/Foot Print
- AD8065ARZ-REEL7 CAD/Foot Print
최종 제품의 경우
- Battery Powered Instrument
- Electronic Oscillator
- Filters
- Portable Instrumentation
- Signal/Waveform Generator
- Ultrasound System
Description
- Programmable Gain Element Using the AD5452, 12-Bit, 1CH Current Output DAC Family. In applications where the DAC output voltage range is required to be larger than the input voltage, a programmable gain circuit can be used. This circuit provides a programmable gain function using a multiplying DAC, the AD5452 and a fast, low offset operational amplifier, the AD8065. The maximum gain value and the temperature coefficient are set by external resistors and the resolution of the programmable gain is set by the resolution of the DAC
최종 제품의 경우
-
DAC Resolution12 Bit
-
Number of Channels1CH
피쳐링 부품 (11)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8065ARTZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 구매 | |
|
|
AD8065ARTZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 구매 | |
|
|
AD8065ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N Tube | 구매 | |
|
|
AD8065ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R | 구매 | |
|
|
AD8065WARTZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
|
AD8065ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R | 구매 | |
|
|
AD8065ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 구매 | |
|
|
AD5452YUJZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 12-bit 8-Pin TSOT T/R | 구매 | |
|
|
AD5452YRMZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 12-bit 8-Pin MSOP T/R | 구매 | |
|
|
AD5452YRMZ-REEL | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 12-bit 8-Pin MSOP T/R | 구매 | |
|
|
AD5452YRMZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 12-bit 8-Pin MSOP Tube | 구매 | |