Precision, Unipolar, non-inverting Configuration for the AD5556 14-bit DAC
Analog Devices이 부품 AD5556 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- AD5546BRU CAD/Foot Print
- AD5546CRUZ CAD/Foot Print
- ADR03AUJ-R2 CAD/Foot Print
- ADR03BR-REEL7 CAD/Foot Print
- ADR03BRZ CAD/Foot Print
- ADR03BUJ-REEL7 CAD/Foot Print
- ADR03CRZ Multisim SPICE
- AD8628AR-REEL CAD/Foot Print
- AD8628AR-REEL7 CAD/Foot Print
- AD8628ARTZ-R2 CAD/Foot Print
- AD5546BRUZ-REEL7 CAD/Foot Print
- ad5556cru CAD symbol
- AD5556CRU-REEL7 CAD/Foot Print
- adr03arz CAD symbol
- ADR03AUJ-REEL7 CAD/Foot Print
- ADR03BKS-R2 CAD/Foot Print
- ADR03CRZ-REEL CAD/Foot Print
- ad8628auj-r2 CAD symbol
- AD8628AUJ-REEL7 CAD/Foot Print
- AD8628AUJZ-REEL7 CAD/Foot Print
- AD8628WARZ-R7 CAD/Foot Print
- AD8628ART-REEL7 CAD/Foot Print
- AD8628ARTZ-REEL7 CAD/Foot Print
- AD5556CRU Multisim SPICE
- ADR03AR-REEL7 CAD/Foot Print
- AD8628AUJZ-R2 CAD/Foot Print
- ad8628ar CAD symbol
- AD5546BRU Multisim SPICE
- ADR03AR Multisim SPICE
- ADR03ARZ CAD/Foot Print
- ADR03ARZ-REEL7 CAD/Foot Print
- ADR03BR CAD/Foot Print
- ADR03BRZ-REEL7 CAD/Foot Print
- ADR03BUJ-R2 Multisim SPICE
- ADR03CRZ CAD/Foot Print
- adr03crz CAD symbol
- AD8628AUJ-R2 CAD/Foot Print
- ad8628auj-reel7 CAD symbol
- AD8628WARTZ-R7 CAD/Foot Print
- AD8628AR-REEL7 Multisim SPICE
- ad8628art-r2 CAD symbol
- AD5556CRU CAD/Foot Print
- adr03aks-r2 CAD symbol
- ADR03BKS-R2 Multisim SPICE
- ADR03BUJ-R2 CAD/Foot Print
- AD8628WARZ-RL CAD/Foot Print
- AD8628WAUJZ-R7 CAD/Foot Print
- ad8628ar-reel7 CAD symbol
- AD8628ART-R2 Multisim SPICE
- ad5546bru CAD symbol
- AD5546BRU-REEL7 CAD/Foot Print
- ad5556cru-reel7 CAD symbol
- ADR03AKSZ-REEL7 CAD/Foot Print
- ADR03AUJ-R2 Multisim SPICE
- ADR03BKSZ-REEL7 CAD/Foot Print
- ADR03BR Multisim SPICE
- ad8628auj-reel CAD symbol
- AD8628AUJ-REEL CAD/Foot Print
- AD8628ARZ-REEL CAD/Foot Print
- ad5546bru-reel7 CAD symbol
- ADR03AKS-R2 CAD/Foot Print
- ADR03AR CAD/Foot Print
- adr03auj-r2 CAD symbol
- adr03bks-r2 CAD symbol
- adr03br CAD symbol
- adr03buj-r2 CAD symbol
- ADR03BUJZ-REEL7 CAD/Foot Print
- AD8628WARTZ-RL CAD/Foot Print
- ad8628art-reel7 CAD symbol
- AD8628ARZ CAD/Foot Print
- AD8628ARZ-REEL7 CAD/Foot Print
- AD5546BRUZ CAD/Foot Print
- AD5556CRUZ CAD/Foot Print
- ADR03ARZ Multisim SPICE
- adr03ar CAD symbol
- ADR03AUJZ-REEL7 CAD/Foot Print
- AD8628AUJ-R2 Multisim SPICE
- AD8628AUJZ-REEL CAD/Foot Print
- AD8628WAUJZ-RL CAD/Foot Print
- AD8628AR CAD/Foot Print
- ad8628ar-reel CAD symbol
- AD8628ART-R2 CAD/Foot Print
최종 제품의 경우
- Automatic Test Equipment
- Digital Calibration
- Instrumentation and Measurement
- Process Control
Description
- Precision, Unipolar, non-inverting Configuration for the AD5556 is 14-bit, precision, multiplying, low power, current output, parallel input digital-to-analog converters. They operate from a single 2.7V to 5.5V supply with ±15V multiplying references for 4-quadrant outputs. Built-in 4-quadrant resistors facilitate the resistance matching and temperature tracking that minimize the number of components needed for multi-quadrant applications
최종 제품의 경우
-
DAC Resolution14 Bit
-
Number of Channels1CH
피쳐링 부품 (15)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADR03AKSZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 5-Pin SC-70 T/R | 구매 | |
|
|
ADR03BKSZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 5-Pin SC-70 | 구매 | |
|
|
ADR03BKSZ-REEL7 | Analog Devices | Voltage References | V-Ref Fixed 2.5V 10mA 5-Pin SC-70 T/R | 구매 | |
|
|
ADR03AUJZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 5-Pin TSOT T/R | 구매 | |
|
|
ADR03ARZ | Analog Devices | Voltage References | V-Ref Fixed 2.5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
|
AD8628ARTZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 5-Pin SOT-23 T/R | 구매 | |
|
|
ADR03ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 구매 | |
|
|
ADR03TKSZ-EP-R7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 5-Pin SC-70 T/R | 구매 | |
|
|
ADR03BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 구매 | |
|
|
ADR03BUJZ-REEL7 | Analog Devices | Voltage References | V-Ref Fixed 2.5V 10mA 5-Pin TSOT T/R | 구매 | |
|
|
ADR03WARZ-R7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
|
ADR03WARZ-RL | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |