PRD1175, -9V, 9V DC to DC Multi-Output Power Supply
Analog Devices이 부품 ADP1613ARMZ-R7 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
- Factory Automation
- Industrial Control
- Instrumentation and Measurement
- Radar System
Description
- PRD1175, Application Design is a so called cascaded coupled SEPIC-Cuk converter producing clean 9V rails from a 12V input. A SEPIC-Cuk is simply a SEPIC and a Cuk converter designed to share the regulator and power switch. Using coupled inductors for each converter increases the efficiency and improves the frequency response. The cascade in the name refers to Q1 which is a FET in series with the internal FET of the ADP1613. This enables us to use this 20V max rated chip at a higher switch node voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage11.6 to 12.4 V
-
Output Voltage-9|9 V
-
Output Current0.05 A
-
TopologySingle-Ended Primary Inductance
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP1613ARMZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 20V 8-Pin MSOP T/R | 구매 | |