PR779, A 1.2kW Universal Input Interleaved CCM PFC Power Board
Texas Instruments이 부품 UCC28070PW 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Desktops and Servers
- Industrial
- White Goods
Description
- PR779, A 1.2kW Universal Input Interleaved CCM PFC Power Board. The PR779 is a 1.2 kW universal input (85 to 270 VRMS) interleaved PFC converter with 390 VDC output. It achieves efficiencies greater than 95% at 115 Vac from 20% to 100% load. Efficiency is greater than 97% for the same load group when input is 230 Vac. Power factor is greater than 0.98 for the same load range and either 115 VAC or 230 VAC input. The design meets current EN61000-3-2 requirements. The design consists of two boards. The main board, PR779, includes the power train components and a daughter board, PR780. The daughter board contains all the necessary control circuitry to drive the power train. The control is based on the UCC28070 continuous current mode interleaved PFC controller
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 270 (AC) V
-
Output Voltage390 V
-
Efficiency97 %
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CD4093BPWR | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R | 구매 | |
|
|
UCC28070PWR | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Controller 30kHz to 300kHz 20-Pin TSSOP T/R | 구매 | |
|
|
UCC28070PW | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Controller 30kHz to 300kHz 20-Pin TSSOP Tube | 구매 | |