Power Monitoring for Instrumentation
Analog Devices이 부품 MAX4210E 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Instrumentation and Measurement
- Power Supplies
Description
- Application circuit delivers constant power to a varying load. Using a load-monitoring IC (MAX4210), it senses the load current and load voltage independently, and multiplies the corresponding signals together with an internal analog multiplier. Applying the multiplier output to the inverting input of an error amplifier lets you apply a control voltage to set the constant-power level
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX4210EEUA+ | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 5.5V 8-Pin uMAX Tube | 구매 | |
|
|
MAX4210EEUA+T | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 5.5V 8-Pin uMAX T/R | 구매 | |
|
|
MAX4210EEUA+T | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 5.5V 8-Pin uMAX T/R | 구매 | |
|
|
MAX4210EEUA+ | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 5.5V 8-Pin uMAX Tube | 구매 | |