PMSM Servo System Design Circuit Using the 56F8357 Hybrid Controller
NXP Semiconductors이 부품 MC56F8357 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- CNC Machine
- Industrial
- Robots
Description
- PMSM Servo System Design Circuit Using the 56F8357 hybrid controller. The 56F8357 is well suited for digital motor control, combining the DSP calculation capability with the MCU controller features on a single chip. This device offers such dedicated peripherals as Pulse Width Modulation (PWM) modules, an Analog-to-Digital Converter (ADC), Timers, communication peripherals (SCI, SPI, CAN), on-board Flash and RAM
최종 제품의 경우
-
Motor TypeAC Motor
피쳐링 부품 (19)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OP07EN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±22V 8-Pin PDIP N | 구매 | |
|
LM358EDR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SOIC N T/R | 구매 | |
|
OP07CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±22V 8-Pin SOIC N | 구매 | |
|
OP07CH | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±22V Medical 8-Pin TO-5 | 구매 | |
|
TLP559 | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine | 구매 | |
|
LM358DMR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin Micro T/R | 구매 | |
|
OP07AH | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±22V Medical 8-Pin TO-5 | 구매 | |
|
TLP559(IGM) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine | 구매 | |
|
OP070000C | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Ultra Low Offset Voltage Amplifier ±22V 8-Pin Die Tray | 구매 | |
|
OP07DRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin SOIC N Tube | 구매 | |
|
OP07CN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±22V Medical 8-Pin PDIP N | 구매 | |
|
OP07R000C | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin Die Tray | 구매 |