PMP9780.3, Reference Design for Bipolar TFT LCD Supply Using TPS65131-Q1 and Charge Pumps
Texas Instruments이 부품 TPS65131RGE 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive and Transportation
- LCD TFT Display
Description
- PMP9780.3, Reference Design for Bipolar TFT LCD Supply Using TPS65131-Q1 and Charge Pumps. This reference design details a display power circuit which generates a bipolar voltage rail for source drivers and additional supplies for gate drivers. Charge pumps are used to generate the voltage supply for gate drivers, which makes this design easy to implement. By using only one DC-DC converter to generate four voltage rails and therefore minimizing the amount of inductances, this circuit allows small design size
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6.3 to 6.6 V
-
Output Voltage-10 V
-
Output Current0.02 A
-
Output Power0.2 W
-
TopologyLDO
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TLVH431ACDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R | 구매 | |