PMP9742, 108VAC - 305VAC Input, 3.6V/5mA Flyback Reference Design
Texas Instruments이 부품 UCC28910D 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- AC to DC Charger
- Adapter
- Compact SMPS
- LED Driver
- Metering
- Servers
- White Goods
Description
- PMP9742, 108VAC - 305VAC Input, 3.6V/5mA Flyback Reference Design. This low power flyback supply is designed to minimize the total input current while supplying a low power 3.6V/5mA output. The output is functionally isolated from the input, but not for safety. The physical size is minimized by using the UCC28910 controller with integrated high-voltage MOSFET and primary-side regulation
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage108 to 305 (AC) V
-
Output Voltage3.6 V
-
Output Current0.005 A
-
Output Power0.018 W
-
TopologyFlyback- DCM