PMP9450, Wide Vin Buck Converter in TO-220 Packaging Reference Design
Texas Instruments이 부품 LM46002PWP 을 사용하는 참조 설계
이미지
1 / 2
Description
- PMP9450, Wide Vin Buck Converter in TO-220 Packaging Reference Design. PMP9450 is a reference design that is done so that the LM46002 can be evaluated in designs that use the LM2592HV. The board is pin and function compliant with the LM2592HV in TO-220. The design methodology was such that all external components used on the LM2592HV board were kept the same and only the functional device was replaced with the small daughter board as seen in the photos
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 60 V
-
Output Voltage5 V
-
Output Current2 A
-
Output Power10 W
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM46002PWPT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 1V to 28V 2A 16-Pin HTSSOP EP T/R | 구매 | |
|
|
LM46002PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 1V to 28V 2A 16-Pin HTSSOP EP Tube | 구매 | |
|
|
LM46002PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 1V to 28V 2A 16-Pin HTSSOP EP T/R | 구매 | |