PMP9407, Xilinx Virtex Ultrascale FPGA Multi-Gigabit Transceiver (MGT) Power Solution Reference Design
Texas Instruments이 부품 TPS544B20RVF 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Data Storage Devices
- Ethernet Router
- Ethernet Switch
- Instrumentation and Measurement
- Servers
- Test Equipment
- Wireless Base Station
Description
- PMP9407, Xilinx Virtex Ultrascale FPGA Multi-Gigabit Transceiver (MGT) Power Solution Reference Design. The PMP9407 reference design provides all the power supply rails necessary to power the multi-gigabit transceivers (MGT) in Xilinx's Virtex Ultrascale FPGAs. This design uses a 5V input and has a PMBUs interface for current and voltage monitoring, margining, timing delays and fault monitoring. It uses two TPS544B20's which feature internal current sensing and eliminate the need for an external current sense resistor. This design also meets Xilinx's low output voltage ripple requirements of the MGT rails
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CSD86330Q3D | Texas Instruments | Specialized Power ICs and Modules | Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R | 구매 | |
|
|
LM3880MF-1AA/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R | 구매 | |
|
|
TPS40400RHLR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 30A 2000kHz 24-Pin VQFN EP T/R | 구매 | |
|
|
TS3A5017RGYR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SP4T 16-Pin VQFN EP T/R | 구매 | |
|
|
LM3880MF-1AA/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R | 구매 | |
|
|
TPS40400RHLT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2000kHz 24-Pin VQFN EP T/R | 구매 | |
|
|
TPS544B20RVFT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 40-Pin LQFN-CLIP EP T/R | 구매 | |
|
|
TPS544B20RVFR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 40-Pin LQFN-CLIP EP T/R | 구매 | |