PMP9310, 3.3V Low-Cost Non-Isolated Offline Converter for Smart E-Meters Reference Design
Texas Instruments이 부품 LM25017MR 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Smart Electric Meter
Description
- PMP9310, 3.3V Low-Cost Non-Isolated Offline Converter for Smart E-Meters Reference Design. The PMP9310 is an offline converter that supplies 3.3VDC output at up to 132mA. It is used for 50Hz single-phase smart e-meters where maximum allowable input apparent power is regulated (typically 4VA) and galvanic isolation is unnecessary. It solves the problem of limited available output power typically seen in a linearly regulated output stage. By employing the wide input LM5017 buck switcher, the capacitor-drop design sets the input of the DC-DC stage at a high value of 72V and extracts significantly more power from the mains at a given input apparent power
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 230 (AC) V
-
Output Voltage3.3 V
-
Output Current0.14 A
-
Efficiency54 %
-
TopologyBuck
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM25017MRE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 48V Synchronous Step Down Single-Out 1.225V to 40V 0.65A 8-Pin HSOIC EP T/R | 구매 | |
|
|
LM25017MRX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 48V Synchronous Step Down Single-Out 1.225V to 40V 0.65A 8-Pin HSOIC EP T/R | 구매 | |
|
|
LM25017MRX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 48V Synchronous Step Down Single-Out 1.225V to 40V 0.65A 8-Pin HSOIC EP T/R | 구매 | |
|
|
LM25017MR/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 48V Synchronous Step Down Single-Out 1.225V to 40V 0.65A 8-Pin HSOIC EP Tube | 구매 | |
|
|
LM25017MR/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 48V Synchronous Step Down Single-Out 1.225V to 40V 0.65A 8-Pin HSOIC EP Tube | 구매 | |
|
|
LM25017MRE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 48V Synchronous Step Down Single-Out 1.225V to 40V 0.65A 8-Pin HSOIC EP T/R | 구매 | |