PMP8787, Primary-Side Regulated Flyback with 85-265VAC Input,(12V @ 0.5A)
Texas Instruments이 부품 UCC28700DBV 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Consumer Electronics
Description
- PMP8787, Primary-Side Regulated Flyback with 85-265VAC Input,(12V @ 0.5A). PMP8787 reference design uses the UCC28700 flyback controller to generate a 12V/500mA output from a universal AC input. The primary-side regulation technique implemented by the UCC28700 eliminates the need for an optoCoupler, reducing the size and cost of the design. In addition, the valley switching of the UCC28700 allows this design to achieve a maximum load efficiency over 80%, no load losses are less than 40mW. The circuit board measures only 28mm by 33mm, with a maximum height below 20mm
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage12 V
-
Output Current0.5 A
-
Output Power6 W
-
TopologyFlyback- Quasi Resonant
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
UCC28700DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 구매 | |
|
|
UCC28700DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 구매 | |