PMP8727, Buck Converter with 1.2V at 400mA for Video and Imaging, Industrial applications
Texas Instruments이 부품 TPS62067DSG 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial
- Video and Imaging
Description
- PMP8727, Buck Converter with 1.2V at 400mA for Video and Imaging, Industrial applications. This design is a synchronous buck converter providing 1.2V at 400mA from an input voltage of 3.3V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage1.2 V
-
Output Current0.4 A
-
Output Power0.48 W
-
TopologyBuck- Synchronous
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS62067DSGT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.8V to 6V 2A 8-Pin WSON EP T/R | 구매 | |
|
|
TPS62067DSGR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.8V to 6V 2A 8-Pin WSON EP T/R | 구매 | |