PMP8581, Tiny synchronous buck converter in TO-220 size
Texas Instruments이 부품 LM5017SD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Industrial
Description
- PMP8581, Tiny synchronous buck converter in TO-220 size. This design is a tiny synchronous buck converter which can be used either for 3.3V or 5.0V output voltage and a maximum current of 600mA. It has the same size like a TO-220 package and can directly replace linear regulators like the well-known uA7805
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10 to 30 V
-
Output Voltage5 V
-
Output Current0.6 A
-
Output Power3 W
-
TopologyBuck- Synchronous
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM5017SDE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin WSON EP T/R | 구매 | |
|
LM5017SDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin WSON EP T/R | 구매 | |
|
LM5017SDE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin WSON EP T/R | 구매 | |
|
LM5017SDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin WSON EP T/R | 구매 | |
|
LM5017SD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin WSON EP T/R | 구매 | |
|
LM5017SD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin WSON EP T/R | 구매 |