PMP8493, High Efficiency Synchronous Buck Regulator (12V/15V @ 5A)
Texas Instruments이 부품 TPS40170RGY 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Computers and Peripherals
- Security
Description
- PMP8493, High Efficiency Synchronous Buck Regulator (12V/15V @ 5A). Synchronous buck regulator provides 96% efficiency when regulating 24Vin to 15V out @ 5A. The output can be set to regulate 12V, if desired. PMP8493 uses TPS40170 wide input synchronous buck controller
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage16 to 30 V
-
Output Voltage15 V
-
Output Current5 A
-
Output Power75 W
-
TopologyBuck- Synchronous
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS40170RGYR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 660kHz 20-Pin VQFN EP T/R | 구매 | |
|
|
TPS40170RGYT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 660kHz 20-Pin VQFN EP T/R | 구매 | |