PMP7452, 3.3V/7.6A High Efficiency Active Clamp forward Converter for PoE Applications
Texas Instruments이 부품 TPS23754PWP 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Power Over Ethernet
Description
- PMP7452, 3.3V/7.6A High Efficiency Active Clamp forward Converter for PoE Applications. Converter is used for Class 4 PoE applications where high efficiency is required. The active clamp forward converter with synchronous rectifiers provides excellent efficiency and small size for PoE applications such as a wireless access point. The TPS23754 contains both the PoE Powered Device and the PWM controller functions
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 57 V
-
Output Voltage3.3 V
-
Output Current7.6 A
-
Output Power25.08 W
-
TopologyForward- Active Clamp
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TCMT1109 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
TLV431ACDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
TPS23754PWP | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 0V 57V 30W 20-Pin HTSSOP EP | 구매 | |
|
TPS23754PWP-1 | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 0V 57V 30W 20-Pin HTSSOP EP | 구매 | |
|
TPS23754PWPR-1 | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 0V 57V 30W 20-Pin HTSSOP EP | 구매 | |
|
TPS23754PWPR | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 0V 57V 30W 20-Pin HTSSOP EP | 구매 |