PMP7327.1, 28Vdc Input Super Cap Charger with Boost Converter for Bus Holdup (25V@3A)
Texas Instruments이 부품 TPS40210DGQ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
- Computers and Peripherals
- Industrial
Description
- PMP7327.1, 28Vdc Input Super Cap Charger with Boost Converter for Bus Holdup (25V@3A). Reference design uses the BQ24640 super cap charging controller to charge a large bank of super caps to voltage just below the input bus voltage. During an input bus dropout, the energy from the super caps is used to power a boost converter that can supply 10A of output current at 26.2V. This output can be used to hold up the bus voltage for up to 10 seconds (260W for 10 sec)
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage26.6 to 29.4 V
-
Output Voltage25 V
-
Output Current3 A
-
Output Power75 W
-
TopologyBuck- Synchronous
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
BQ24640RVAR | Texas Instruments | Battery Management ICs | Switching Battery Charger Controller Supercapacitor 10000mA 2.1V to 26V 16-Pin VQFN EP T/R | 구매 | |
|
|
BQ24640RVAT | Texas Instruments | Battery Management ICs | Switching Battery Charger Controller Supercapacitor 10000mA 2.1V to 26V 16-Pin VQFN EP T/R | 구매 | |
|
|
TPS40210 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 구매 | |
|
|
TPS40210DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 구매 | |